RPL-10-EVM-1

RECOM Power
919-RPL-10-EVM-1
RPL-10-EVM-1

Mfr.:

Description:
Power Management IC Development Tools RPL-10 Evaluation Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
605,68 kr. 605,68 kr.
579,49 kr. 2.897,45 kr.
553,61 kr. 5.536,10 kr.
510,19 kr. 12.754,75 kr.
492,29 kr. 24.614,50 kr.
472,59 kr. 47.259,00 kr.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
4 VDC to 16 VDC
RPL-10-EVM-1
Brand: RECOM Power
Dimensions: 120 mm x 75 mm x 25 mm
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 89000040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RPL-x-EVM-1 Evaluation Modules

RECOM Power RPL-x-EVM-1 Evaluation Modules are ready-to-go evaluation platforms for the RPL-1.0, RPL-5.0, and RPL-10(20) Buck Regulator Modules. The evaluation modules evaluate output voltage selection from 1V to 12V, control, and sensing functions. The RPL-x-EVM-1 modules feature a class B EMI filter with thermal design considerations to optimize performance. The RECOM Power RPL-x-EVM-1 Evaluation Modules are ideal for industrial controllers, microprocessors, microcontrollers, and industrial Internet of Things (IoT).