REM2A-053.3S

RECOM Power
919-REM2A-053.3S
REM2A-053.3S

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 4.5-12Vin 3.3Vout 600mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
191,50 kr. 191,50 kr.
191,42 kr. 957,10 kr.
170,68 kr. 1.706,80 kr.
170,61 kr. 5.118,30 kr.
169,94 kr. 42.485,00 kr.
169,34 kr. 84.670,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
4.5 V
12 V
3.3 V
600 mA
5 kV
DIP-16
24.3 mm (0.957 in)
14.4 mm (0.567 in)
10.2 mm (0.402 in)
Medical, Industrial
REM2A
Application: Building and Home Automation, Industrial and Automation, Medical, Test and Measurements
Brand: RECOM Power
Dimensions: 24.3 mm x 14.4 mm x 10.2 mm
Input Voltage: 4.5 VDC to 12 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51002543
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

REMxA Regulated DC/DC Converters

RECOM Power REMxA Regulated DC/DC Converters with a 2:1 wide input voltage range come in a 24.3mm x 14.4mm footprint and DIP16/SMD packages. These medical-grade DC-DC converters feature single/dual outputs, reinforced 250VAC continuous working isolation, ≥8mm creepage and clearance distance, and up to 5kVAC/1 minute reinforced insulation. The REMxA devices are IEC/EN/UL 60601 and 62368-1 certified. These converters are used in applications such as medical, test and measurement, automation, and distributed power architectures. RECOM REM2A DC-DC converters operate within the -40°C to +90°C ambient temperature range without derating and offer 2W power. The REM4A DC-DC converters operate within a -40°C to +80°C ambient temperature range without derating and offer 4W power.