R2D-1512/H-R

RECOM Power
919-R2D-1512H-R
R2D-1512/H-R

Mfr.:

Description:
Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
76,76 kr. 19.190,00 kr.
75,05 kr. 37.525,00 kr.
74,90 kr. 74.900,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - SMD
RoHS:  
SMD/SMT
2 Output
2 W
15 V
13.5 V
16.5 V
12 V
83 mA
- 12 V
83 mA
3 kV
- 40 C
+ 100 C
SMD-10
15.24 mm
10.7 mm
9 mm
Medical
Isolated
R2D
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Efficiency: 83%
Input Voltage: 13.5 V to 16.5 V
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10901294
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.