RC5FDL-B

REAN
568-RC5FDL-B
RC5FDL-B

Mfr.:

Description:
XLR Connectors 5P FEM XLR RCPT W/SLD LUGS BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,36 kr. 45,36 kr.
41,33 kr. 413,30 kr.
39,99 kr. 3.999,00 kr.
36,78 kr. 9.195,00 kr.
35,96 kr. 17.980,00 kr.
34,91 kr. 34.910,00 kr.
33,87 kr. 84.675,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
5 Position
Female
Solder Lug
Panel Mount
Gold
Straight
XLR
Brand: REAN
Color: Black
Contact Material: Brass
Current Rating: 10 A
Mating Cycles: 1000 Cycles
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Black
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D Series XLR Receptacles

REAN D Series XLR Receptacles offer >1GΩ insulation resistance, ≤10A rated current, and more than 1000 mating cycles. These receptacles are available with 3-pole or 5-pole construction, female or male genders, and solder lugs. REAN D Series XLR Receptacles are suitable for lighting, theaters, and professional audio applications.

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.