QL3P1K-6WDN30C

QuickLogic
392-QL3P1K-6WDN30C
QL3P1K-6WDN30C

Mfr.:

Description:
FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.996

Stock:
2.996 Can Dispatch Immediately
Quantities greater than 2996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
40,58 kr. 40,58 kr.
27,98 kr. 279,80 kr.
26,04 kr. 651,00 kr.
22,90 kr. 2.290,00 kr.
21,78 kr. 5.445,00 kr.
19,47 kr. 9.735,00 kr.
16,41 kr. 16.410,00 kr.
Full Reel (Order in multiples of 3000)
15,82 kr. 47.460,00 kr.

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
QL3P1K
1019 LE
72 kbit
18 I/O
1.14 V
1.26 V
- 20 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: QuickLogic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Tradename: PolarPro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99

PolarPro® 3 Ultra-Low Power FPGAs

QuickLogic PolarPro® 3 Ultra-Low Power FPGAs address the increasingly complex needs of low-power, consumer, and industrial IoT applications. The PolarPro 3 FPGAs feature a small size, efficient logic cell utilization, and low power consumption. The small FPGAs are an ideal solution for embedded systems architecture challenges, such as chip-to-chip connectivity, system power consumption, system latency, and time-to-market.

FEATURED PRODUCTS
QUICKLOGIC