LG69TAPMD

Quectel
277-LG69TAPMD
LG69TAPMD

Mfr.:

Description:
GNSS / GPS Modules Advanced dual band L1/L5 GNSS module supporting RTK with centimeter-level accuracy.
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
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
847,16 kr. 211.790,00 kr.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
4 Channel
36 s
3 V
3.6 V
UART
+ 85 C
BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 17 mm x 3.3 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
ECCN:
EAR99

LG69T High precision GNSS Module

Quectel LG69T High precision GNSS Module is AEC-Q100 qualified, and measures 22.0mm × 17.0mm × 3.15mm. The module has integrated multi-band RTK technology for centimeter-level accuracy. The module features the STMicroelectronics® 5th generation positioning receiver platform. The platform has  80 tracking channels and 4 fast acquisition channels. It's compatible with GPS, GLONASS, Galileo, BeiDou, QZSS, and NAVIC (formerly known as IRNSS).