XM-B4V2-0804D

Quantic X-Microwave
433-XM-B4V2-0804D
XM-B4V2-0804D

Mfr.:

Description:
RF Development Tools Amplifier, HMC637BPM5E [PCB: 844]For External-Biased ModeRecommended Bias Controller: XM-C3W4-0804D-SP

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.747,54 kr. 4.747,54 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
Price:
9.803,04 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Evaluation Boards
Power Amplifiers
Brand: Quantic X-Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Poly Bags
Product Type: RF Development Tools
Series: B4V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: HMC637BPM5E
Unit Weight: 25,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Amplifier Solutions

Quantic X-Microwave Amplifier Solutions offer modular design system technology for the RF and microwave industry. RF and microwave engineers use X-MWblock® modular building blocks to quickly assess prototypes and create efficient, cost-effective, advanced systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, test and measurement. The Quantic X-Microwave amplifier category provides solutions for various component manufacturers, including AmpliTech, Analog Devices, Atlanta Micro, Guerrilla RF, Keysight, MACOM, Marki Microwave, Maxim Integrated / Analog Devices, Microsemi / Microchip, Microwave Technology, Mini-Circuits, mmTron, Qorvo, Renesas, Skyworks, Spectrum Control, Teledyne Defense Electronics (TDE), and Texas Instruments.