HC2D125331HT

Quantic Evans
84-HC2D125331HT
HC2D125331HT

Mfr.:

Description:
Tantalum Capacitors - Wet 330uF 20% 125V -55degC ~ 200degC 0.375" Dia x 1.062" L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.968,40 kr. 1.968,40 kr.
1.704,68 kr. 17.046,80 kr.

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
330 uF
40 VDC
Axial
20 %
800 mOhms
1.062 in
- 55 C
+ 125 C
HyCap
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
USHTS:
8532210020
JPHTS:
853221000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

HyCap Hybrid Capacitors

Quantic Evans HyCap Hybrid Capacitors are designed to provide reliable operation in a range of environments, including those with shock and vibration conditions. The HyCap series offers an unlimited shelf life and is rated for over 2000 hours of operation. The construction uses sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, protected by a tantalum case with both a compressed gasket and a hermetically welded glass-to-metal seal. These capacitors feature a rated voltage range of 10VDC to 150VDC and a capacitance range of 68μF to 2700μF with ±20% tolerance. Ideal applications for Quantic Evans HyCap Hybrid Capacitors include energy, industrial, space, and military.