QPC1220QTR13

Qorvo
772-QPC1220QTR13
QPC1220QTR13

Mfr.:

Description:
RF Switch ICs Switch DP4T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.698

Stock:
7.698 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7698 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,19 kr. 16,19 kr.
12,01 kr. 120,10 kr.
10,97 kr. 274,25 kr.
9,77 kr. 977,00 kr.
9,18 kr. 2.295,00 kr.
8,88 kr. 4.440,00 kr.
8,65 kr. 8.650,00 kr.
8,36 kr. 20.900,00 kr.
8,13 kr. 40.650,00 kr.
Full Reel (Order in multiples of 10000)
8,13 kr. 81.300,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
53,26 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
DP4T
617 MHz
6 GHz
1.65 dB
43 dB
- 40 C
+ 105 C
SMD/SMT
Si
AEC-Q100
QPC1220Q
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPC1220QDK
Moisture Sensitive: Yes
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g

QPC1220Q Broadband DP4T Routing Switch

Qorvo QPC1220Q Broadband DP4T Routing Switch is a low-loss, high-linearity dual-pole four-throw addressable switch with performance optimized for transfer routing applications. The QPC1220Q integrates a serial control system compatible with the RFFE standard. The select lines (SID) provide USID addressability and up to two placements of the QPC1220Q on the same design.