W9003

Pulse Electronics
673-W9003
W9003

Mfr.:

Description:
RF Cable Assemblies 3" R-SMA Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.632

Stock:
1.632 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,91 kr. 29,91 kr.
28,50 kr. 285,00 kr.
22,45 kr. 449,00 kr.
22,08 kr. 1.324,80 kr.
21,11 kr. 2.111,00 kr.
19,25 kr. 5.005,00 kr.
18,87 kr. 9.435,00 kr.
18,72 kr. 18.720,00 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
76.2 mm (3 in)
50 Ohms
2.4 GHz
1.13 mm Coax
Black
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: W90XX
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 4,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pulse Electronics RF Cable Assemblies are available in a wide range of lengths, from 3" all the way up to 25'. These SMA and RP SMA connectors feature straight and right-angle variants. Pulse Electronics RF Cable Assemblies also include versions that are compliant with RoHS requirements.