SWA4389

Pulse Electronics
673-SWA4389
SWA4389

Mfr.:

Description:
Antennas 868/915MHz PFC Perpendicular FPC Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,99 kr. 19,99 kr.
12,61 kr. 126,10 kr.
11,64 kr. 349,20 kr.
9,85 kr. 985,00 kr.
9,33 kr. 2.332,50 kr.
8,06 kr. 4.030,00 kr.
6,61 kr. 6.610,00 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
860 MHz
930 MHz
50 Ohms
3.5
- 40 C
+ 85 C
Dipole
2 Band
Connector
IPEX MHF-4L
37 mm
9 mm
IP67
1.13 mm Coax
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

Metal Surface Mount Wi-Fi® Antennas

Pulse Electronics Metal Surface Mount Wi-Fi® Antennas feature an I-PEX MHF 4L connector with 95mm and 10mm cable and a soft sponge as the antenna carrier. These antennas operate at 860MHz to 930MHz, 2.4GHz to 2.5GHz, and 5.150GHz to 7.125GHz frequency ranges and 50Ω nominal impedance. The Wi-Fi antenna operates in a temperature range from -40°C to 85°C. This antenna comes with dimensions of 29mm x 26.8mm x 3.65mm and 37mm x 9mm. Typical applications include IoT, M2M, automation, and security.