PH9496NLT

Pulse Electronics
673-PH9496NLT
PH9496NLT

Mfr.:

Description:
Power Transformers Flyback Converter Transformer 52-332uH 1.7A DCR=0.22Ohms 1:2.53

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.666

Stock:
1.666 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1666 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,35 kr. 23,35 kr.
21,11 kr. 211,10 kr.
19,92 kr. 498,00 kr.
19,40 kr. 970,00 kr.
17,46 kr. 1.746,00 kr.
Full Reel (Order in multiples of 175)
17,46 kr. 3.055,50 kr.
14,70 kr. 5.145,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
8 V to 18 V
1.5 W
SMD/SMT
Single Primary Winding
Single Secondary Winding
10.5 mm
10.3 mm
12.5 mm
PH9496
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 52 uH, 332 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 51 kHz to 69 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Factory Pack Quantity: 175
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.53
Type: Flyback Converter Transformer
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

ER11 Platform High Isolation Power Transformers

Pulse Electronics ER11 Platform SMD High Isolation Power Transformers are flyback converter transformers designed for Broadcom ACPL-32JT and ACPL-302J IGBT gate drivers. These ER11 Platform transformers deliver an isolated 18V IGBT drive voltage from an 8V to 18V source. Pulse Electronics PH936NL power transformers provide basic insulation and feature 2.8mm creepage. The PH0416NL offers reinforced insulation and 8.3mm creepage. PM2277NLT transformers are AEC-Q200 qualified, making them suitable for automotive applications, and they can withstand 10G of vibration. These Pulse Electronics power transformers operate over a -40°C to +125°C temperature range.