PE-92105KNL

Pulse Electronics
673-PE-92105KNL
PE-92105KNL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR NL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,79 kr. 16,79 kr.
13,13 kr. 131,30 kr.
12,68 kr. 1.394,80 kr.
12,53 kr. 3.445,75 kr.
10,29 kr. 5.659,50 kr.
10,15 kr. 10.606,75 kr.
10,07 kr. 25.477,10 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
24.64 mm x 15.5 mm x 27.94 mm
Unshielded
145 uH
20 %
3 A
87 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
24.64 mm
15.5 mm
27.94 mm
PE-921
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 55
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99