PE-0805FB601ST

Pulse Electronics
673-PE-0805FB601ST
PE-0805FB601ST

Mfr.:

Description:
Ferrite Beads 0805 600Ohms SMT FERRITE CHIP BEAD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94.893

Stock:
94.893 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94893 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,642 kr. 0,64 kr.
0,306 kr. 3,06 kr.
0,246 kr. 6,15 kr.
0,216 kr. 21,60 kr.
0,194 kr. 48,50 kr.
0,164 kr. 82,00 kr.
0,157 kr. 157,00 kr.
Full Reel (Order in multiples of 4000)
0,112 kr. 448,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
FB
Ferrite Chip Beads
SMD/SMT
600 Ohms
500 mA
300 mOhms
- 40 C
+ 105 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99