PAS6322.030NLT

Pulse Electronics
673-PAS6322.030NLT
PAS6322.030NLT

Mfr.:

Description:
Current Transformers - Board Mount .30mH 5kVDC 50A DCR=.5mohms T=1:30

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,62 kr. 29,62 kr.
24,25 kr. 242,50 kr.
19,77 kr. 494,25 kr.
19,17 kr. 958,50 kr.
18,58 kr. 1.858,00 kr.
Full Reel (Order in multiples of 350)
17,83 kr. 6.240,50 kr.
17,16 kr. 12.012,00 kr.
16,64 kr. 17.472,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
300 uH
50 A
1:30
240 mOhms
SMD/SMT
12.8 mm
20.5 mm
7.5 mm
20 kHz to 1 MHz
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: PMAS6322.xxxNLT
Factory Pack Quantity: 350
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Extended Creepage Current Sense Transformers

Pulse Electronics Extended Creepage Current Sense Transformers are low profile with a 7mm maximum height and support current measurements of up to 50ARMS. These transformers use an innovative extended ER11.5 bobbin to create a low-profile design with reinforced insulation and the capability of up to 10mm creepage. Other features include secondary winding options from 30T/0.4mH up to 200T/12mH and the measurement of frequencies as low as 20kHz. Pulse Electronics Extended Creepage Current Sense Transformers are designed to comply with UL 62368, making them suitable for applications where safety isolation is required. Typical applications include industrial, computing, data communications, and automotive.