PA4990.121HLT

Pulse Electronics
673-PA4990.121HLT
PA4990.121HLT

Mfr.:

Description:
Power Inductors - SMD 120nH Ovr100Apk 12mm DCR=0.125+/-10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Quantities greater than 666 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,90 kr. 5,90 kr.
4,83 kr. 48,30 kr.
3,96 kr. 396,00 kr.
3,39 kr. 847,50 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
10 mm x 6 mm x 12 mm
Shielded
120 nH
15 %
77 A
125 uOhms
105 A
- 40 C
+ 130 C
Standard
10 mm
6 mm
12 mm
PA4990.xxxHLT
Reel
Application: Commercial
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High-Efficiency Ultra-Low DCR Power Bead Inductors

Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors are designed for the latest multi-phase and Point-of-Load (PoL) architectures for server, graphics, and high power FPGAs. These inductors provide ultra-low DCR, ranging from 0.125mΩ to 0.81mΩ. They feature low-loss ferrite cores and an optimized structure to ensure high efficiency and maximum power density. The peak current rating ranges from 37Apk to more than 100Apk while inductance ranges from 55nH to 1000nH. Pulse Electronics High-Efficiency Ultra-Low DCR Power Bead Inductors are available in a variety of footprints, from 5.5mm x 5.7mm to 10.8mm x 8.2mm with heights from 4.6mm to 12mm.