JT4-5004CNL

Pulse Electronics
673-JT4-5004CNL
JT4-5004CNL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 5GBase-T RJ45 Top & Side ICM 2250Vdc Yel-Grn/Grn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,88 kr. 45,88 kr.
39,02 kr. 390,20 kr.
36,55 kr. 913,75 kr.
34,76 kr. 1.738,00 kr.
33,12 kr. 3.312,00 kr.
29,84 kr. 7.460,00 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
PCB Mount
Right Angle
Through Hole
0 C
+ 70 C
Yellow / Green, Green
Tab Down
JT4-xCx
Tray
Application: Routers
Brand: Pulse Electronics
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Horizontal
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

JTA-xCx PCIe Integrated Magnetic Connectors

Pulse Electronics PulseJack™ JTA-xCx PCI Express (PCIe) Low-Profile Integrated Magnetic Connectors (ICMs) support connectivity for PCIe expansion and NIC cards. The JT4-xCx series covers 1G, 2.5G, 5G, and 10G and is suitable for 4- and 5-speed multi-rate PHYs. These connectors stand at just 11.92mm above the PCB and are designed for PCIe boards fitted in slots with a 1U (22.48mm) pitch or below on the motherboard or expansion. The 30μ” gold-plated contact terminals provide a minimum of 750 insertions and low contact resistance for improved connectivity. Pulse Electronics PulseJack JTA-xCx PCIe ICMs feature a commercial temperature range with up to 90W power over Ethernet (PoE) and an option for EMI and LEDs. Applications include access points, routers, base stations, smart grids, and robot controls.