HXB7014HLT

Pulse Electronics
673-HXB7014HLT
HXB7014HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,DUAL, 10GD, 1:1,EXT. HF, SMD, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,16 kr. 54,16 kr.
47,67 kr. 476,70 kr.
46,18 kr. 1.154,50 kr.
44,91 kr. 2.245,50 kr.
Full Reel (Order in multiples of 300)
44,91 kr. 13.473,00 kr.
39,84 kr. 23.904,00 kr.
34,76 kr. 31.284,00 kr.
34,69 kr. 83.256,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules
SMD/SMT
4 kVrms
- 40 C
+ 90 C
Dual
ETHERNET TRANSFORMER/CHOKE
32.8 mm
17.6 mm
7.3 mm
HXB
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Part # Aliases: T2SD02LN6
Unit Weight: 7,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.