HB5613NL

Pulse Electronics
673-HB5613NL
HB5613NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL,QUAD,1GP, 1:1, HF, 72P, THT TU
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
10 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,23 kr. 11.280,50 kr.
30,51 kr. 32.035,50 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN Discrete Modules
Through Hole
1.5 kVrms
0 C
+ 70 C
Quad
ETHERNET TRANSFORMER/CHOKE
34.5 mm
19 mm
10.4 mm
HB
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 350
Subcategory: Transformers
Unit Weight: 17,420 g
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
8504312990
USHTS:
8517790000

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.