BTPA0061204G0C4A03

Pulse Electronics
673-BTPA61204G0C4A03
BTPA0061204G0C4A03

Mfr.:

Description:
Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.289

Stock:
1.289 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,92 kr. 14,92 kr.
7,91 kr. 79,10 kr.
6,21 kr. 621,00 kr.
5,27 kr. 1.054,00 kr.
4,69 kr. 4.690,00 kr.
4,42 kr. 11.050,00 kr.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
698 MHz
2.7 GHz
4G, NB-IoT, LTE
Rectangular
4.5 dBi
50 Ohms
1 W
- 20 C
+ 65 C
3 Band
Adhesive Mount
Connector
IPEX
61 mm
20 mm
0.4 mm
1.37 mm Coax
BTPA
Bulk
Brand: Pulse Electronics
Cable Length: 200 mm
Frequency: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz
Polarisation: Linear, Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
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
8517710000
ECCN:
EAR99

BTPA LTE CAT M1 Internal Antennas

Pulse Electronics BTPA LTE CAT M1 Internal Antennas operate within a 4G LTE All Band frequency from 698MHz to 2700MHz, which is suitable for various navigation applications. The internal antennas feature both Nb-IoT and LTE CAT M1 capabilities with omnidirectional radiation and vertical or linear polarization. The BTPA series provides a PCB radiator, a 1.37mm coaxial cable, and an IPEX-compatible connector. The Pulse Electronics BTPA LTE CAT M1 Internal Antennas are RoHS compliant and ideal for consumer devices and asset tracking.