MP7350MPFC

Proterial
205-MP7350MPFC
MP7350MPFC

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 22mmOD x 8mmID GAP AMORPHS CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,12 kr. 80,12 kr.
58,34 kr. 583,40 kr.
46,63 kr. 1.165,75 kr.
44,39 kr. 2.485,84 kr.
41,85 kr. 4.687,20 kr.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
14.76 mm
22.1 mm
8.38 mm
Gapped Inductor Core
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Inductance: 58.1 nH
Maximum Operating Temperature: + 150 C
Factory Pack Quantity: 56
Subcategory: Ferrites
Tradename: MICROLITE 100
Type: Amorphous Core
Part # Aliases: 7350MPFC
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8504909690
ECCN:
EAR99