FT-3KM F3320E

Proterial
205-FT-3KMF3320E
FT-3KM F3320E

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 20uH@100kHz Nano CMC Core 33x20x15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
100,04 kr. 100,04 kr.
72,36 kr. 723,60 kr.
58,11 kr. 1.452,75 kr.
56,47 kr. 2.823,50 kr.
56,40 kr. 11.280,00 kr.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
17.3 mm
35.8 mm
FT-3KM F
Finemet
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Inductance: 19.9 uH
Factory Pack Quantity: 200
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH0048
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99