37116

Protektive Pak
809-37116
37116

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 24-3/4 x 2-1/4 x 4-1/2 IN

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,82 kr. 42,82 kr.
36,70 kr. 367,00 kr.
30,74 kr. 768,50 kr.
29,99 kr. 1.499,50 kr.
29,39 kr. 2.939,00 kr.
28,72 kr. 7.180,00 kr.
28,20 kr. 14.100,00 kr.
27,83 kr. 27.830,00 kr.

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Open Bin
Black
24 3/4 in x 2 1/4 in x 4 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Open Bin Boxes
Length: 2.063 ft
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2.25 in
Unit Weight: 145,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923290000
USHTS:
3923109000
ECCN:
EAR99