See an Error?

310-87-120-41-001101

Preci-dip Logo
437-3108712041001101

310-87-120-41-001101

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

900
Expected 16/04/2021

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,07 € 1,07 €
10 0,932 € 9,32 €
100 0,81 € 81,00 €
250 0,736 € 184,00 €
500 0,662 € 331,00 €
1.000 0,589 € 589,00 €
2.500 0,534 € 1.335,00 €
5.000 0,515 € 2.575,00 €
10.000 0,49 € 4.900,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Preci-dip
Headers & Wire Housings
RoHS:  Details
Headers
Socket
20 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.17 mm
- 55 C
+ 125 C
Contact Type: -
Current Rating: 3 A
Housing Material: Polyester (PCT)
Brand: Preci-dip
Contact Material: Beryllium Copper
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1,134 g
products found.
To show similar products, select at least one checkbox
TARIC:
8536699099
BRHTS:
85366990
CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
8536690002
MXHTS:
85366999
ECCN:
EAR99

Female Sockets

Preci-Dip female sockets are available for every Preci-Dip mating male pin header. This socket and header combination provides engineers with a reliable and high-quality interconnect. Preci-Dip sockets are manufactured to high quality standards. Each socket receptacle contains an internal precision stamped contact clip. Preci-Dip contact clips provide superior electrical and mechanical interface to a mated pin.

Image Mfr. Part No. Description Stock
Adafruit 1992 Also Bought Image 1992
Adafruit Accessories
813
ABRACON ASFL1-12.288MHZ-EC-T Also Bought Image ASFL1-12.288MHZ-EC-T
Standard Clock Oscillators
3.375
CUI Devices SJ-3523-SMT-TR Also Bought Image SJ-3523-SMT-TR
Phone Connectors
3.447
Harwin M20-8890645 Also Bought Image M20-8890645
Headers & Wire Housings
1.022
Murata GRM1885C1H272JA01D Also Bought Image GRM1885C1H272JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
92.560
TDK CGA4J3X5R1E335M125AB Also Bought Image CGA4J3X5R1E335M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT
2.099
Preci-dip 350-80-120-00-001101 Also Bought Image 350-80-120-00-001101
Headers & Wire Housings
386
Murata GRM1885C1H221JA01D Also Bought Image GRM1885C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
51.371
Yageo CC0603ZRY5V9BB104 Also Bought Image CC0603ZRY5V9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT
34.442.388

FEATURED PRODUCTS
PRECI-DIP