ONP1.2-12x24

PowerFilm
730-ONP1.2-12X24
ONP1.2-12x24

Mfr.:

Description:
Solar Panels & Solar Cells 3.3mA@1.2V Solar Module

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,01 kr. 27,01 kr.
22,08 kr. 220,80 kr.
19,25 kr. 962,50 kr.
18,13 kr. 1.813,00 kr.
16,49 kr. 4.947,00 kr.
15,82 kr. 7.910,00 kr.
14,92 kr. 14.920,00 kr.
14,85 kr. 37.125,00 kr.

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
24 mm
12 mm
Outdoor
Brand: PowerFilm
Dimensions: 24 mm x 12 mm
Isc - Short Circuit Current: 4.3 mA
Packaging: Bulk
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 100
Subcategory: Power
Type: Solar Panel
Voc - Open Circuit Voltage: 1.6 V
Unit Weight: 85,048 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541430000
CNHTS:
8541430000
CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
BRHTS:
85414300
ECCN:
EAR99