PEAD50B-12-B2

Power Partners / TT Electronics
374-PEAD50B-12-B2
PEAD50B-12-B2

Mfr.:

Description:
Desktop AC Adapters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
153,97 kr. 7.698,50 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
90 VAC to 264 VAC
1 Output
50 W
12 VDC
4.16 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5x10)
1500 mm
Level Vl, CoC Tier ll
PEAD50B
CB, CCC, CE, cUL, EN, PSE, RCM, UKCA, UL
AC Inlet Type: C14
Approvals: CB, CCC, CE, cUL, EN, IEC62638 UL, PSE, RCM, UKCA
Brand: Power Partners / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 28 mm
Length: 105 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99