TNY276PG

Power Integrations
869-TNY276PG
TNY276PG

Mfr.:

Description:
AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.143

Stock:
3.143 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,42 kr. 6,42 kr.
6,32 kr. 316,00 kr.
5,33 kr. 533,00 kr.
5,03 kr. 2.515,00 kr.
4,40 kr. 4.400,00 kr.
4,23 kr. 10.575,00 kr.
4,17 kr. 20.850,00 kr.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
TNY276
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch
Unit Weight: 1,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99