TNY177PG

Power Integrations
869-TNY177PG
TNY177PG

Mfr.:

Description:
AC/DC Converters 18 W (85-265 VAC) 23.5 W (230 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,61 kr. 12,61 kr.
7,83 kr. 78,30 kr.
7,76 kr. 388,00 kr.
6,18 kr. 618,00 kr.
5,39 kr. 1.347,50 kr.
4,89 kr. 2.445,00 kr.
4,47 kr. 4.470,00 kr.
4,02 kr. 10.050,00 kr.
4,01 kr. 20.050,00 kr.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8C
50 V
18 W
85 VAC
265 VAC
Si
132 kHz
65 %
75 mA
- 40 C
+ 150 C
365 uA
TNY17
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: TinySwitch-LTs
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TinySwitch-LT
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99