QH08TZ600

Power Integrations
903-QH08TZ600
QH08TZ600

Mfr.:

Description:
Small Signal Switching Diodes H-Series 600V 8A Super-Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,62 kr. 9,62 kr.
7,91 kr. 791,00 kr.
6,74 kr. 6.740,00 kr.
6,26 kr. 62.600,00 kr.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Small Signal Switching Diodes
RoHS:  
Power Diodes
Through Hole
TO-220-2
600 V
350 A
8 A
Single
11.1 ns
2.6 V
250 uA
- 55 C
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 44.6 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Qspeed Semiconductor 600V H-Series PFC Rectifiers

The Qspeed Semiconductor H-Series PFC rectifier gives the lowest switching loss of any silicon 600V diode. The H-Series rectifiers, available in 3A, 5A, 8A, and 12A current ratings, are drop-in replacements for more expensive Silicon Carbide (SiC) diodes. In addition to extremely low switching loss, these Qspeed Semiconductor diodes exhibit a very soft recovery characteristic that dramatically reduces EMI. This low EMI profile makes Qspeed H-Series rectifiers the perfect choice for medical equipment power supplies. Other typical applications include AC-DC power supplies, solar inverters and boost, motor drives, and audio equipment.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.