5907A-60

Pomona Electronics
565-5907A-60
5907A-60

Mfr.:

Description:
Test Leads IEC 1010 TEST LEAD SET ST/RT ANGLE MTO

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
198,81 kr. 198,81 kr.

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug to Banana Plug (Right Angle)
18 AWG Wire
5 ft
Black, Red
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Flexible DMM Test Lead Set with Sheathed Banana Plugs
Features: Ideal for Hand Held Multimeters
Insulation Material: Santoprene
Maximum Operating Temperature: + 55 C
Product: Test Lead Sets
Product Type: Test Leads
Series: 5907
Factory Pack Quantity: 24
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1780338
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
8544421900
USHTS:
9030904600
ECCN:
EAR99