OFAT-SCU-18

PolyPhaser
44-OFAT-SCU-18
OFAT-SCU-18

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic Bulkhead Attenuator, SC/UPC Male to Female, 18dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
158,08 kr. 158,08 kr.
134,35 kr. 1.343,50 kr.
125,92 kr. 3.148,00 kr.
119,96 kr. 5.998,00 kr.
115,93 kr. 11.593,00 kr.
109,51 kr. 27.377,50 kr.
106,38 kr. 53.190,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Attenuators
- 40 C
+ 75 C
SC
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER