MPC-MM8M3-AZ-1

PolyPhaser
44-MPC-MM8M3-AZ-1
MPC-MM8M3-AZ-1

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Patch Cable male-male, 8 fiber,Type A,OM3 50/125um Multimode, LSZH Jacket, Aqua, 1 meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
358,15 kr. 358,15 kr.
338,01 kr. 676,02 kr.
332,12 kr. 1.660,60 kr.
326,52 kr. 3.265,20 kr.
316,01 kr. 7.900,25 kr.
294,89 kr. 14.744,50 kr.
280,12 kr. 28.012,00 kr.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Multimode
MPO (Male)
MPO (Male)
50/125 um
1 m
8 Fiber
Aqua
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER