FPC2STSC-0SMRY30-03

PolyPhaser
44-FPC2STSC0SMRY3003
FPC2STSC-0SMRY30-03

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cord Duplex ST to SC Single Mode Fiber, OFNR,Yellow 3.0mm jacket, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
222,61 kr. 222,61 kr.
198,66 kr. 397,32 kr.
195,53 kr. 977,65 kr.
192,62 kr. 1.926,20 kr.
186,57 kr. 4.664,25 kr.
180,53 kr. 9.026,50 kr.
164,87 kr. 16.487,00 kr.

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Duplex
ST
SC
Patch Cord
9/125 um
3 m
Yellow
Optical Fiber Non Conductive Riser (OFNR)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER