3240731

Phoenix Contact
651-3240731
3240731

Mfr.:

Description:
Cable Ties WT-HF 12,6X850 BK

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,43 kr. 8,43 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Polyamide (PA)
33.47 in
0.496 in
1080 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Series: WT-HF
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_12,6X850_BK WTHF126X850BK
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT