2966906

Phoenix Contact
651-2966906
2966906

Mfr.:

Description:
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 651-2961150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.851

Stock:
1.851 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,41 kr. 115,41 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Relay Module
Screw
1 Form C (SPDT-NO, NC)
50 mA
Screw
Non-Latching
12 VDC
15.3 mA
250 VAC, 250 VDC
Silver Tin Oxide (AgSnO2)
IP20
PLC-RSC
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Current Rating: 6 A
Power Consumption: 140 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-RSC-_12DC/21 PLCRSC12DC21
Unit Weight: 391,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact - Din Rail Relay

651-2966906

A Single contact, 1-PDT, is included with part number
651-2966906.

Replacement or additional relay's can be ordered separately
using part number 651-2961150.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0809-2

TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.