2909556

Phoenix Contact
651-2909556
2909556

Mfr.:

Description:
Motor Controllers Hybrid Motor Starter ELR-H5-IES-PT 24V D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 25/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.400,99 kr. 1.400,99 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Motor Controllers
RoHS:  
REACH - SVHC:
Motor Controllers
DIN Rail Mount
Analog / Digital
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

CONTACTRON Pro Modular Hybrid Motor Starters

Phoenix Contact CONTACTRON Pro Modular Hybrid Motor Starters employ hybrid technology that offers 3-phase motor switching up to 5HP, longer service life, and integrated lock-out circuits. These motor starters provide auxiliary contact modules that allow feedback on the motor state implementation of self-sealing motor circuits. The modular starters feature a dedicated safety relay combined with T-bus technology that permits a rapid and reliable shutdown of up to 10 motors. These CONTACTRON pro starters provide forward running, reverse running, and multi-overload protection functions. The Phoenix Contac CONTACTRON pro modular starters are used in distributed motor control, such as conveyor systems and material handling, as well as machine-building applications like fan and pump control.