2907072

Phoenix Contact
651-2907072
2907072

Mfr.:

Description:
UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/USB IQ TECHNOLOGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.512,75 kr. 2.512,75 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
REACH - SVHC:
480 W
24 VDC
1 Outlet
DIN Rail
18 VDC to 30 VDC
Screw
125 mm
40 mm
130 mm
QUINT-UPS
Brand: Phoenix Contact
Efficiency: 98 %
Input Voltage - Max: 30 VDC
Input Voltage - Min: 18 VDC
Input Voltage, Nominal: 24 VDC
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: QUINT POWER
Weight Kg: 0.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Intelligent QUINT DC UPS

Phoenix Contact Intelligent QUINT DC Uninterruptible Power Supply (UPS) are designed to be integrated into established industrial networks. This UPS features automatic battery detection, extended load management, and IQ Technology that monitors and optimizes its energy storage system. The extended load management includes energy monitoring, a PC shutdown function, and a cold start function. Phoenix Contact Intelligent QUINT DC UPS is designed for EtherNet/IP, PROFINET, and EtherCAT networks. 

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Quint UPS-IQ

Phoenix Contact Quint UPS-IQ offers an intelligent solution for ensuring maximum system availability. During power failures, Uninterruptible Power Supplies (UPS) continue to supply loads with power by switching to battery operation without interruption. Phoenix Contact UPS-IQ features IQ technology for superior system availability.  IQ technology provides intelligent battery management that keeps you informed of the remaining runtime, current state of charge, service life, and performance of the power storage device. Intelligent charging adapts the charging current to provide the fastest possible battery charging. POWER BOOST provides static power reserve, while dynamic power reserve is supplied with Selective Fuse Breaking (SFB) technology. Other features of the Phoenix Contact Quint UPS-IQ include optimum use of buffer time, preventive battery monitoring, and advanced signaling and configuration. The dual-layer capacitor battery used with Quint UPS-IQ provides for a wider operational temperature range from -20ºC to +60ºC, allowing battery back-up solutions to be placed in harsher environments. In addition, this capacitor technology allows a back-up system to have a longer operational lifespan of up to 20 years before battery replacement. WTR Wide-Temperature Range VRLA Battery offers a temperature range of -40ºC to +60ºC with a life span of 10 years.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.