2701402

Phoenix Contact
651-2701402
2701402

Mfr.:

Description:
RF Cable Assemblies RAD-PIG-EF316-N-RSMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
15
Expected 11/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
595,98 kr. 595,98 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RSMA
Plug (Male)
Straight
N
Jack (Female)
Straight
500 mm (19.685 in)
50 Ohms
5 GHz
EF 316
Blue
Brand: Phoenix Contact
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RAD
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: RAD-PIG-EF316-N-RSMA RADPIGEF316NRSMA
Unit Weight: 52,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99