2203398

Phoenix Contact
651-2203398
2203398

Mfr.:

Description:
Electrical Enclosure Accessories UCS CC 5018

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,45 kr. 22,45 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Hardware
Screw Set
13.5 mm
16.2 mm
16.2 mm
Blue
Brand: Phoenix Contact
IP Rating: IP40
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray. 

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.