2202616

Phoenix Contact
651-2202616
2202616

Mfr.:

Description:
Electrical Enclosure Accessories ME-IO18,8C2U MC 7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,82 kr. 15,82 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Upper Part
26 mm
18.9 mm
21.9 mm
Gray (Light Gray)
Brand: Phoenix Contact
IP Rating: IP20
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Factory Pack Quantity: 30
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
8538906000
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.