2200933

Phoenix Contact
651-2200933
2200933

Mfr.:

Description:
Electrical Enclosure Accessories UM-ALU 4-72 COVER AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,30 kr. 131,30 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Side Element
31 mm
75.4 mm
2 mm
Natural
Brand: Phoenix Contact
IP Rating: IP40
Material: Aluminum
Product Type: Electrical Enclosures
Series: UM-ALU
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: UM-ALU_4-72_COVER_AL UMALU472COVERAL
Unit Weight: 26,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
7616995190
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.