2200163

Phoenix Contact
651-2200163
2200163

Mfr.:

Description:
Electrical Enclosure Accessories UM-PRO PE CONTACT L3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,24 kr. 39,24 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Ground Contact
6 mm
20.8 mm
Brand: Phoenix Contact
Product Type: Electrical Enclosures
Series: UM-PRO
Factory Pack Quantity: 20
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: UM-PRO_PE_CONTACT_L3 UMPROPECONTACTL3
Unit Weight: 2,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.