1555723

Phoenix Contact
651-1555723
1555723

Mfr.:

Description:
Circular Metric Connectors SH-NUT-M26X1-GLUE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,71 kr. 31,71 kr.
31,63 kr. 316,30 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
Accessory Type: Nut
Brand: Phoenix Contact
Locking Mechanism: Screw
Product: Accessories
Factory Pack Quantity: 192
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

M23 Hybrid PCB Connectors

Phoenix Contact M23 Hybrid PCB Connectors offer 80% faster mounting and 60% less installation space compared to conventional stranded wire assemblies. This space-saving 3-in-1 solution reliably transmits data, signals, and power, providing connections from 600VAC/800VDC with Cat5 data transmission at 100Mbps. The M23 series features enhanced electromagnetic compatibility (EMC) properties and reliability with short distances and the elimination of electrical transfer points. The need for additional PCB connectors is eliminated, improving cost efficiency. Phoenix Contact M23 Hybrid PCB Connectors are RoHS II-rated for a future-proof lead-free housing. These connectors are ideal for hydraulics, industrial, and servo control applications.