1471772

Phoenix Contact
651-1471772
1471772

Mfr.:

Description:
Wall Mounted Panel Enclosures OCS HP 080604 TRANS

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 09/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.109,38 kr. 1.109,38 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wall Mounted Panel Enclosures
RoHS:  
REACH - SVHC:
Outdoor Housing
Polycarbonate (PC)
Gray (Light Gray)
8 in
6 in
4 in
Brand: Phoenix Contact
Features: Outdoor
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

OCS Outdoor Housings

Phoenix Contact OCS Outdoor Housings are designed for autonomous device systems in extreme environments. The certified housings are made from lightweight, resistant polycarbonate to permanently and reliably protect electronics from humidity, heat, UV radiation, and mechanical strain. The large-volume plastic housings can be customized and extended with accessories. Phoenix Contact OCS Outdoor Housings can also be used in demanding applications such as transportation infrastructure, public monitoring, water management, agriculture (smart farming), monitoring systems, signaling systems, control engineering, and weather stations.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.