1460921

Phoenix Contact
651-1460921
1460921

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/LI/24DC/64WH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 02/03/2026
4
Expected 23/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.201,00 kr. 2.201,00 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
RoHS:  
24 VDC
2.5 Ah
Lithium Ion (Li-Ion), Lithium Iron Phosphate (LiFePO4)
119 mm
87 mm
197 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Output Current: 25 A
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

QUINT Power Supplies

Phoenix Contact QUINT power supplies provide maximum system availability using Selective Fuse Breaking (SFB) technology. Comprehensive diagnostics are provided through constant monitoring of the output voltage and output current. This preventive function monitoring visualizes critical operating states and indicates them to the controller before errors can occur. Phoenix Contact QUINT power supplies save more than 50% of space in the control cabinet.