1432460

Phoenix Contact
651-1432460
1432460

Mfr.:

Description:
Circular Metric Connectors SACC-M12-SCO NUT L 90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.340

Stock:
3.340 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,75 kr. 32,75 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M12
A Coded
IP67
Accessory Type: Housing Screw
Brand: Phoenix Contact
Contact Plating: Gold
Gender: Female
Housing Material: Zinc
Product: Accessories
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: SPEEDCON
Part # Aliases: SACC-M12-SCO_NUT_L_90 SACCM12SCONUTL90
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7907000090
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
7907006000
JPHTS:
790700900
KRHTS:
8536699000
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.