1414098

Phoenix Contact
651-1414098
1414098

Mfr.:

Description:
Tool Kits & Cases FOC-TOOL- LIGHTSOURCE-650
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
1.046,71 kr. 1.046,71 kr.
962,71 kr. 9.627,10 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Tool Kits & Cases
RoHS:  
Tools & Accessories
Tool Set
Brand: Phoenix Contact
Product Type: Tool Kits & Cases
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 73,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8513104000
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.