1340133

Phoenix Contact
651-1340133
1340133

Mfr.:

Description:
Coaxial Cables NBC-COX-CNM/1.5-M/COX-CLM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
301,53 kr. 301,53 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Coaxial Cables
RoHS:  
59 Ohms
1.5 m (4.921 ft)
4.9 mm (0.193 in)
Copper
Brand: Phoenix Contact
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Coaxial PCB Connectors & Cables

Phoenix Contact Coaxial PCB Connectors and Cables are ideal for the transmission of WLAN, BLUETOOTH®, LTE, and 5G signals. The PCB cables and connectors come in SMA, R-SMA, and N-series. The coaxial cables are 0.3m to 30m in length with damping properties. The PCB connectors are 90° angled with up to 12.4GHz frequency and used for THR and wave soldering. Phoenix Contact Coaxial PCB Connectors and Cables use lead-free materials to make them future-proof. 

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.