1213999

Phoenix Contact
651-1213999
1213999

Mfr.:

Description:
Tool Kits & Cases CRIMPFOX CENTRUS 6S SET EQPD TOOL BAG

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.395,03 kr. 2.395,03 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Tool Kits & Cases
Kits
Tool Bag Kit
Brand: Phoenix Contact
Description/Function: Cutting, Stripping and Crimping set
Product Type: Tool Kits & Cases
Series: TOOL fox
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203206030
ECCN:
EAR99

Handheld Tool Kits

Phoenix Contact Handheld Tool Kits are offered in a variety of configurations. Available models include those with screwdrivers, complete bit sets, ferrule boxes, cabinet keys, and voltage testers, as well as kits designed specifically for tasks such as wire terminations. Phoenix Contact Handheld Tool Kits are designed with storage and portability in mind, from belt pouches and rugged carrying cases to drop-in shelf attachments and tackle box style plastic molding.

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

CRIMPFOX CENTRUS Crimping Pliers

Phoenix Contact CRIMPFOX CENTRUS Crimping Pliers feature a protective hand cover, smaller grip handles, and a no-slip pressure pad. The ergonomic handle design provides comfortable handling. A plastic guard over the head of the pliers protects the tool against damage caused by dropping. CRIMPFOX CENTRUS provides low actuation force due to optimized leverage. The pressure lock helps ensure consistent crimping results.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.