1136804

Phoenix Contact
651-1136804
1136804

Mfr.:

Description:
UPS - Uninterruptible Power Supplies QUINT-HP-UPS/120AC/1.5KVA/PT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
13.505,29 kr. 13.505,29 kr.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
15 kVA
100 V, 110 V, 120 V, 130 V
Chassis
100 V, 110 V, 120 V, 130 V
Push-In
QUINT
Brand: Phoenix Contact
Efficiency: 94 %
Input Voltage - Max: 60 VDC
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Operating Temperature Range: - 25 C to + 60 C
Output Current-Channel 1: 15 A
Output Current-Channel 2: 13.6 A
Output Current-Channel 3: 12.5 A
Output Current-Channel 4: 11.5 A
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

QUINT HP AC Uninterruptible Power Supplies

Phoenix Contact  QUINT High Powered (HP) AC Uninterruptible Power Supplies (UPS) are ideal in application environments where power requirements exceed 1KVA/900W. These power supplies utilise UPS IQ technology and a battery management system that provides users with all the system information about the UPS to communicate the status and alarm conditions either locally or remotely. QUINT AC supplies have a modular design that provides flexibility in sizing the system needed and an expandable battery system that allows extended run times. The featured hot-swap batteries prevent the need for a full system shutdown during battery maintenance. Phoenix Contact  QUINT AP AC Supplies are ideal for various environments, including infrastructure, pharmaceutical and wind industry.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.